PDP SEO Portlet

NCP1117DT33T5G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117DT33T5G
Secondary Manufacturer Part#: NCP1117DT33T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
4.75 V
20 V
67 °C/W
6 °C/W
Matte Tin
0.8 mV
4.3 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
3.3 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
3.3V 1A LDO Voltage Regulators
DPAK
1.07@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14923