PDP SEO Portlet

NCP1117DT18T5G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1117DT18T5G
Secondary Manufacturer Part#: NCP1117DT18T5G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
20 V
3.2 V
20 V
67 °C/W
6 °C/W
Matte Tin
0.4 mV
2.6 mV
260
1.2@800mA V
10 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
0 to 125 °C
125 °C
0 °C
1 A
Fixed
1.8 V
3DPAK
3
Positive
6.73 x 6.22 x 2.38 mm
1.8V 1A LDO Voltage Regulators
DPAK
1.07@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.21795
5884+
$0.2125
11768+
$0.20988
23536+
$0.20732
47072+
$0.20482