PDP SEO Portlet

NCP110AMX280TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP110AMX280TBG
Secondary Manufacturer Part#: NCP110AMX280TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.1 V
1.1 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
200 mA
Fixed
2.8 V
4XDFN
4
Positive
2.8V 200mA LDO Voltage Regulators
Extended Industrial
XDFN
45@200mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09743
10000+
$0.0955
20000+
$0.09412
40000+
$0.09279
80000+
$0.09012