PDP SEO Portlet

NCP110AMX110TBG

LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 1.1V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP110AMX110TBG
Secondary Manufacturer Part#: NCP110AMX110TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP110 is a linear regulator capable of supplying 200mA output current from 1.1V input voltage. The device provides wide output range from 0.6V up to 4.0V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets.

  • Operating Input Voltage Range: 1.1V to 5.5V
  • Available in Fixed Voltage Option: 0.6V to 4.0V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 20uA
  • Standby Current: Typ. 0.1uA
  • Very Low Dropout: 70mV for 1.05V @ 100mA
  • High PSRR: Typ. 95dB at 20mA, f = 1kHz
  • Ultra Low Noise: 8.8uVRMS

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
5.5 V
1.1 V
1.1 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
200 mA
Fixed
1.1 V
4XDFN
4
Positive Output
1.1V 200mA LDO Voltage Regulators
Extended Industrial
XDFN
110@200mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.081
16668+
$0.0792
33336+
$0.0774
66672+
$0.0756
133344+
$0.0738