PDP SEO Portlet

NCP110AMX105TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP110AMX105TBG
Secondary Manufacturer Part#: NCP110AMX105TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.1 V
1.1 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
200 mA
Fixed
1.05 V
4XDFN
4
Positive
1.05V 200mA LDO Voltage Regulators
Extended Industrial
XDFN
70@100mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11103
10000+
$0.10671
20000+
$0.10238
40000+
$0.09806
80000+
$0.09625