PDP SEO Portlet

NCP110AMX085TBG

LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.85V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP110AMX085TBG
Secondary Manufacturer Part#: NCP110AMX085TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP110 is a linear regulator capable of supplying 200 mA output current from 1.1 V input voltage. The device provides wide output range from 0.6 V up to 4.0 V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in ultra-small 0.35P, 0.64 mm x 0.64 mm Chip Scale Package (CSP) and XDFN4 0.65P, 1 mm x 1 mm.

  • Operating Input Voltage Range: 1.1 V to 5.5 V
  • Available in Fixed Voltage Option: 0.6 V to 4.0 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 20 µA
  • Standby Current: Typ. 0.1 µA
  • Very Low Dropout: 70 mV for 1.05 V @ 100 mA
  • High PSRR: Typ. 95 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 8.8 µVRMS
  • Stable with a 1 µF Small Case Size Ceramic Capacitors
  • Available in -WLCSP4 0.64mm x 0.64mm x 0.33mm - Case 567VS
    • XDFN4 1mm x 1mm x 0.4mm - Case 711AJ
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
WLCSP
Surface Mount
5.5 V
1.1 V
4
125 °C
-40 °C
Fixed
850mV 200mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.09613
10000+
$0.09425
20000+
$0.09291
40000+
$0.09161
80000+
$0.09012