PDP SEO Portlet

NCP110AMX080TBG

LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 0.8V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP110AMX080TBG
Secondary Manufacturer Part#: NCP110AMX080TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP110 is a linear regulator capable of supplying 200mA output current from 1.1V input voltage. The device provides wide output range from 0.6V up to 4.0V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets.

  • Operating Input Voltage Range: 1.1V to 5.5V
  • Available in Fixed Voltage Option: 0.6V to 4.0V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 20uA
  • Standby Current: Typ. 0.1uA
  • Very Low Dropout: 70mV for 1.05V @ 100mA
  • High PSRR: Typ. 95dB at 20mA, f = 1kHz
  • Ultra Low Noise: 8.8uVRMS

Technical Attributes

Find Similar Parts

Description Value
285 mV
Surface Mount
5.5 V
1.1 V
1.1 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
200 mA
Fixed
800 mV
4XDFN
4
Positive Output
800mV 200mA LDO Voltage Regulators
Extended Industrial
XDFN
285 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.11103
10000+
$0.10671
20000+
$0.10238
40000+
$0.09806
80000+
$0.09625