NCP110AFCT120T2G
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 1.2V, Active Discharge.
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP110AFCT120T2G
- RoHS 10 Compliant
- Tariff Charges
- Operating Input Voltage Range: 1.1 V to 5.5 V
- Available in Fixed Voltage Option: 0.6 V to 4.0 V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 20 µA
- Standby Current: Typ. 0.1 µA
- Very Low Dropout: 70 mV for 1.05 V @ 100 mA
- High PSRR: Typ. 95 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 8.8 µVRMS
- Stable with a 1 µF Small Case Size Ceramic Capacitors
- Available in -WLCSP4 0.64mm x 0.64mm x 0.33mm - Case 567VS
- XDFN4 1mm x 1mm x 0.4mm - Case 711AJ
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| Fixed | ||
| null | ||
| null | ||
| 5.5 V | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |