NCP110AFCT100T2G
LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR 1.0V, Active Discharge. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP110 is a linear regulator capable of supplying 200mA output current from 1.1V input voltage. The device provides wide output range from 0.6V up to 4.0V, very low noise and high PSRR. Due to low quiescent current the NCP110 is suitable for battery powered devices such as smartphones and tablets.
- Operating Input Voltage Range: 1.1V to 5.5V
- Available in Fixed Voltage Option: 0.6V to 4.0V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 20uA
- Standby Current: Typ. 0.1uA
- Very Low Dropout: 70mV for 1.05V @ 100mA
- High PSRR: Typ. 95dB at 20mA, f = 1kHz
- Ultra Low Noise: 8.8uVRMS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mV | ||
| 5.5 V | ||
| 1.1 V | ||
| 1.1 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 200 mA | ||
| Fixed | ||
| 1 V | ||
| 4WLCSP | ||
| 4 | ||
| Positive | ||
| 1V 200mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP | ||
| 150 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |