PDP SEO Portlet

NCP1080DEG

Integrated PoE-PD and DC-DC converter controller, 13 W

Manufacturer:onsemi
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: NCP1080DEG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Delivers up to 13 W
  • Full operation to TJ=150°C
  • Robust 3.0 kV cable ESD protection
  • Exposed TSSOP-20 EP package

Technical Attributes

Find Similar Parts

Description Value
20 Pins
null
500 kHz
null
null
null
-40 °C
null
null
Surface Mount
null
null
TSSOP-EP
85 °C
null
100 kHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2812  Mult:74  
Need More?
USD $:
$ 0.23077
2812+
$0.23077
5624+
$0.225
11248+
$0.22222
22496+
$0.21951
44992+
$0.21687
SubTotal:
$648.93