NCP1079BBP130G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1079BBP130G
Secondary Manufacturer Part#: NCP1079BBP130G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed Frequency Current Mode Controller | ||
| Through hole | ||
| Through Hole | ||
| 7 | ||
| 1 | ||
| 85, 265 Vac | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 7PDIP | ||
| 7 | ||
| 18 W | ||
| 18 W | ||
| Extended Industrial | ||
| PDIP | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |