PDP SEO Portlet

NCP1079AAP100G

Enhanced Off line Switcher for Robust and Highly Efficient Power Supplies

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1079AAP100G
Secondary Manufacturer Part#: NCP1079AAP100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1079AAP100G from On Semiconductor is an enhanced off-line switcher in 7 pin DIP package. This product integrates a fixed frequency current mode controller with a 700V MOSFET. It offers a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation and a dynamic self supply (DSS, eliminating the need for an auxiliary winding). Unlike other monolithic solutions IC is quiet by nature. When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include a timer to detect an overload or a short circuit event, over voltage protection with auto recovery. It is used for robust and highly efficient power supplies.

  • Input AC voltage range from 85V to 265V, 30W power rating, skip-cycle operation at low peak current
  • Operating temperature range from -40°C to 125°C
  • Large Creepage distance between high voltage pins, over power protection
  • Auto recovery over voltage protection with auxiliary winding operation, 2nd level current protection
  • Auto recovery output short circuit protection with timer based detection
  • Current mode fixed frequency operation of 100KHz
  • Dynamic self supply no need for an auxiliary winding, frequency jittering for better EMI signature
  • 1050mA IPK, 2.9ohm RDS(ON), eliminate Aux winding and acoustic noise, internal 10ms soft-start
  • No load input consumption of 50mW, enhanced protection against too low or too high input voltage
  • 2.9V AC line OVP level, frequency foldback to improve efficiency at light load

Technical Attributes

Find Similar Parts

Description Value
Fixed Frequency Current Mode Controller
265 Vac
85 Vac
Through Hole
7
1
1.8, 5.5 Vac
-40 to 125 °C
150 °C
-60 °C
7PDIP
7
18 W
30 W
6.4 A
700 V
Extended Industrial
PDIP
100 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:725  Mult:1  
USD $:
725+
$0.98
1450+
$0.975
2900+
$0.97
5800+
$0.965
11600+
$0.96