PDP SEO Portlet

NCP1077AAP065G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1077AAP065G
Secondary Manufacturer Part#: NCP1077AAP065G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed Frequency Current Mode Controller
265 Vac
85 Vac
Through Hole
7
1
85, 265 Vac
-40 to 125 °C
150 °C
-60 °C
7PDIP
7
14 W
23 W
3.9 A
700 V
Extended Industrial
PDIP
65 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$1.274
1820+
$1.12739
3640+
$1.12161
7280+
$1.11583
14560+
$1.11005