PDP SEO Portlet

NCP1076P100G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1076P100G
Secondary Manufacturer Part#: NCP1076P100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Matte Tin
73 %
Through Hole
7
1
No
7.7, 8.5 V
-40 to 125 °C
150 °C
-60 °C
650 mA
7PDIP
7
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
100 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1350  Mult:50  
USD $:
1350+
$0.51365
2700+
$0.51041
5400+
$0.49364
10800+
$0.49012
21600+
$0.48758