NCP1076BBP130G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1076BBP130G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Pins | ||
| null | ||
| 14 W | ||
| null | ||
| Flyback | ||
| null | ||
| null | ||
| -40 °C | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 125 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |