PDP SEO Portlet

NCP1075STCT3G

High Voltage Switching Regulator for Offline SMPS

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1075STCT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1075STCT3G is a High-voltage Switcher with 130kHz frequency for low power offline Switched Mode Power Supply (SMPS). It integrates fixed frequency current mode controller with a 700V MOSFET. It offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation and a dynamic self-supply. When the output power demand diminishes, the IC automatically enters frequency fold-back mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features includes a timer to detect an overload or a short-circuit event, overvoltage protection with auto-recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50mW at high line.

  • Large creepage distance between high-voltage pins
  • Skip-cycle operation at low peak currents only - No acoustic noise
  • Dynamic self-supply - No need for an auxiliary winding
  • Auto-recovery output short circuit protection with timer-based detection
  • Auto-recovery overvoltage protection with auxiliary winding operation
  • Frequency jittering for better EMI signature, including frequency foldback mode
  • Frequency fold-back to improve efficiency at light load
  • Internal temperature shutdown
  • Internal 1ms soft-start
  • 50mW No load input consumption

Technical Attributes

Find Similar Parts

Description Value
null
null
10 W
Isolated
Flyback
null
265 VAC
-60 °C
Surface Mount
null
null
null
150 °C
1.5 A
700 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.7132
4000+
$0.7132
8000+
$0.69538
16000+
$0.68679
32000+
$0.67842
64000+
$0.67027
SubTotal:
$2,852.80