NCP1075STBT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| No | ||
| 150 °C | ||
| 150 °C | ||
| -60 °C | ||
| 450 mA | ||
| 4SOT-223 | ||
| 4 | ||
| 6.5 x 3.5 x 1.57 mm | ||
| No | ||
| SOT-223 | ||
| 100 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |