PDP SEO Portlet

NCP1075P130G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1075P130G
Secondary Manufacturer Part#: NCP1075P130G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Pure Tin
260
Through Hole
7
1
No
-0.3, 10 V
-40 to 125 °C
150 °C
-60 °C
450 mA
8DIP
8
10.16(Max) x 6.6(Max) x 4.45(Max)
No
PDIP
130 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1563  Mult:1  
USD $:
1563+
$0.60368
3126+
$0.6006
6252+
$0.59752
12504+
$0.59444
25008+
$0.59136