NCP1072STAT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1072STAT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| null | ||
| 10 W | ||
| Isolated | ||
| Flyback | ||
| null | ||
| 265 VAC | ||
| -60 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-223 | ||
| 150 °C | ||
| 1.5 A | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |