PDP SEO Portlet

NCP1071STBT3G

High-Voltage Switcher for Low Power Offline SMPS

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1071STBT3G
Secondary Manufacturer Part#: NCP1071STBT3G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP107x products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP107x offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short-circuit event, Overvoltage Protection with auto-recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.

  • Built-in 700 V MOSFET with RDS(on) of 22 ?
  • Large Creepage Distance Between High-voltage Pins
  • Current-Mode Fixed Frequency Operation – 65 / 100 / 130 kHz
  • Peak Current: 350 mA
  • Fixed Ramp Compensation
  • Skip-Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self-Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft-Start
  • Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
  • Auto-Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption < 50 mW

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.50071
8000+
$0.47365
16000+
$0.46118
32000+
$0.44936
64000+
$0.43812