NCP1070STBT3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: NCP1070STBT3G
Secondary Manufacturer Part#: NCP1070STBT3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Matte Tin | ||
| 260 | ||
| 72 % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| No | ||
| 7.8, 8.6 V | ||
| -40 to 125 °C | ||
| 150 °C | ||
| -60 °C | ||
| 250 mA | ||
| 4SOT-223 | ||
| 4 | ||
| 6.5 x 3.5 x 1.57 | ||
| No | ||
| SOT-223 | ||
| 100 kHz | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |