PDP SEO Portlet

NCP1060AP100G

High-Voltage Switcher for low Power offline SMPS 100 kHz in P-DIP7

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1060AP100G
Secondary Manufacturer Part#: NCP1060AP100G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1060 integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 and SOIC-10 package, the NCP1060 offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle,adjustablepeakcurrentsetpoint,rampcompensation,andaDynamic Self-Supply (eliminating the need for an auxiliary winding).Unlike other monolithic solutions, the NCP1060 is quiet by nature: during nominal load operation, the part switches atone of the available frequencies (60or 100 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition.Protection features include: a timer to detect an overload or a short-circuit event, Overvoltage Protection with auto-recovery and AC input line voltage detection (A version).TheONproprietaryintegratedOverPowerProtection(OPP)letsyouharnessthe maximum delivered power without affectingyour standby performance simply via external resistors.The NCP1060/NCP1063 family can be seamlessly used both in non-isolated and in isolated topologies.

  • Built-in 700 V MOSFET with RDS(on) of 34 O
  • Large Creepage Distance Between High-voltage Pins
  • Adjustable Peak Current up to 250 mA
  • Direct Feedback connection for non-isolated converter
  • Internal and Adjustable Over Power Protection (OPP) Circuit
  • Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
  • Frequency Jittering (including during frequency foldback mode)
  • Current-Mode Fixed Frequency Operation – 60 or 100 kHz (130 kHz on demand)
  • Frequency Foldback Operation
  • With (A version) or without (B version) AC Input Voltage Line Detection

Technical Attributes

Find Similar Parts

Description Value
No
Matte Tin
Through Hole
7
1
No
11 V
-40 to 125 °C
150 °C
-40 °C
250 mA
7PDIP
7
10.16(Max) x 7.11(Max) x 4.95(Max)
No
PDIP
100 kHz
Buck (Step Down), Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1429  Mult:1  
USD $:
1429+
$0.71324
2858+
$0.7096
5716+
$0.70597
11432+
$0.70233
22864+
$0.69869