PDP SEO Portlet

NCP1060AD100R2G

High-Voltage Switcher for low Power offline SMPS 100 kHz in SOIC-10

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1060AD100R2G
Secondary Manufacturer Part#: NCP1060AD100R2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP1060AD100R2G is a high-voltage switcher for low-power offline SMPS. It offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, adjustable peak current set point, ramp compensation, and a dynamic self-supply (eliminating the need for an auxiliary winding). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no-load condition. Protection features include a timer to detect an overload or a short-circuit event, overvoltage protection with auto-recovery, and AC input line voltage detection. Typical applications auxiliary / standby isolated and non-isolated power supplies, power meter SMPS, and wide Vin low power industrial SMPS.

  • 100KHz frequency, 34 RDS(on), brown in, frequency foldback to improve efficiency at light load
  • Large creepage distance between high-voltage pins
  • Fixed ramp compensation, direct feedback connection for non-isolated converter
  • Internal and adjustable over power protection (OPP) circuit
  • Skip-cycle operation at low peak currents only
  • Dynamic self-supply: no need for an auxiliary winding
  • Auto recovery output short circuit protection with timer-based detection
  • Auto recovery overvoltage protection with auxiliary winding operation
  • Frequency jittering for better EMI signature, no load input consumption 50mW
  • SOIC-10 package, -40 to 150°C junction temperature range

Technical Attributes

Find Similar Parts

Description Value
No
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
No
8 V
-40 to 125 °C
250 mA
10SOIC
10
5(Max) x 4(Max) x 1.5(Max)
No
SOIC
100 kHz
Buck|Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.54054
5000+
$0.5298
10000+
$0.52219
20000+
$0.5148
40000+
$0.5