PDP SEO Portlet

NCP105AMX345TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP105AMX345TCG
Secondary Manufacturer Part#: NCP105AMX345TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 mV
XDFN-EP
Surface Mount
5.5 V
1.7 V
MSL 1 - Unlimited
1
4
85 °C
-40 °C
Fixed
3.45 V
Positive Output
3.45V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.027
50000+
$0.0264
100000+
$0.0258
200000+
$0.0252
400000+
$0.0246