PDP SEO Portlet

NCP105AMX120TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP105AMX120TCG
Secondary Manufacturer Part#: NCP105AMX120TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
XDFN-EP
Surface Mount
5.5 V
1.7 V
MSL 1 - Unlimited
1
4
85 °C
-40 °C
Fixed
1.2 V
Positive Output
1.2V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.05333
25000+
$0.05263
50000+
$0.05195
100000+
$0.05063
200000+
$0.04938