NCP103AMX330TCG
LDO Regulator, 150 mA, High PSRR 3.3V, Active Discharge
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP103AMX330TCG
Secondary Manufacturer Part#: NCP103AMX330TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP103AMX330TCG is a 3.3V fixed output low-dropout (LDO) Linear Regulator provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the device employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.
- 50µA Very low quiescent current (typical)
- 0.1µA Standby current consumption (typical)
- ±1% Accuracy at room temperature
- 75dB at 1kHz High power supply ripple rejection
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.7 to 5.5 V | ||
| 170 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.1 %/V | ||
| 30 mV | ||
| 260 | ||
| 0.11@150mA V | ||
| 0.095 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.3 V | ||
| 4UDFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.55(Max) | ||
| 3.3V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| uDFN | ||
| 0.065@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |