NCP103AMX150TCG
LDO Regulator, 150 mA, High PSRR 1.5V, Active Discharge
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP103AMX150TCG
Secondary Manufacturer Part#: NCP103AMX150TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP103 is 150 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP103 employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Low Dropout: 75 mV Typical at 150 mA
- High PSRR 75dB at 1kHz
- Thermal Shutdown and Current Limit Protections
- Very Low Quiescent Current of Typ. 50 µA
- Available in uDFN 1.0 x 1.0 mm Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.7 to 5.5 V | ||
| 170 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.1 %/V | ||
| 30 mV | ||
| 260 | ||
| 0.235@150mA V | ||
| 0.095 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.5 V | ||
| 4uDFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.55(Max) | ||
| 1.5V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| uDFN | ||
| 0.18@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |