PDP SEO Portlet

NCP103AMX120TCG

LDO Regulator, 150 mA, High PSRR 1.2V, Active Discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP103AMX120TCG
Secondary Manufacturer Part#: NCP103AMX120TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP103 is 150 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP103 employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.

  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Low Dropout: 75 mV Typical at 150 mA
  • High PSRR 75dB at 1kHz
  • Thermal Shutdown and Current Limit Protections
  • Very Low Quiescent Current of Typ. 50 µA
  • Available in uDFN 1.0 x 1.0 mm Package

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.7 V
1.7 to 5.5 V
170 °C/W
Gold over Nickel
0.1 %/V
30 mV
260
0.095 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.2 V
4uDFN
4
Positive
1 x 1 x 0.55(Max)
1.2V 150mA LDO Voltage Regulators
Industrial
uDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:16667  Mult:1  
USD $: