PDP SEO Portlet

NCP1028LEDGEVB

Evaluation Board For NCP1028, 720mA 18V LED Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1028LEDGEVB
Secondary Manufacturer Part#: NCP1028LEDGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1028LEDR2GEVB is a universal input ( 90 to 265 Vac) LED Driver designed for constant current applications. This demo board has been configured in an isolated flyback topology with secondary side constant current control. This board has been preconfigured to source a nominal current of 720 mA. The design has open circuit output protection which clamps the output to voltage of 18V. In a universal input flyback configuration, the NCP1028 is limited to approximately 15W. The current and open circuit voltage can be changed by simply changing out a resistor zener combination. The NCP1028 is an integrated fixed frequency current-mode controller with a 5.8 ohm (typ) 700 V MOSFET. It contains all necessary features such as soft start, frequency jittering, skip cycle etc. to build a rugged and low cost power supply.

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $: