PDP SEO Portlet

NCP-NCV51561TO2474LGEVB

NCV51561 Isolated Dual Channel Gate Driver Evaluation Board

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP-NCV51561TO2474LGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP-NCV51561TO2474LGEVB is a NCP51561 evaluation board for the Type-B. This EVB allows for evaluation of the device with an MOSFET and SiC MOSFET load in the standard TO-247-4L footprint. The NCP51561 is an isolated dual-channel gate drivers with 4.5A/9A source and sink peak current respectively. Two independent and 5KVRMS internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1500VDC. This driver can be used in any possible configurations of two low side, two high-side switches or a half-bridge driver with programmable dead time. An ENA/DIS pin enable or disable both outputs simultaneously when set high or low for ENABLE or DISABLE mode respectively.

  • Flexible: dual low side, dual high side or half bridge gate driver
  • Independent UVLO protections for both output driver
  • Common mode transient immunity CMTI 200V/ns
  • Propagation delay typ 36ns with 5ns max delay matching per channel, 5ns max pulse width distortion
  • User programmable input logic
  • User programmable dead-time

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks ,6 days
Price for: Each
Quantity:
Min:5  Mult:1  
Need More?
USD $:
$ 131.53846
5+
$131.53846
10+
$128.25
20+
$126.66667
40+
$125.12195
80+
$123.61446
SubTotal:
$657.69