PDP SEO Portlet

NCN8025AMNTXG

Smart Card Interface ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCN8025AMNTXG
Secondary Manufacturer Part#: NCN8025AMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCN8026A is a compact and cost-effective single SIM and smart card interface IC. It can be used with 1.8 V, 3 V and 5 V IC cards. The card VCC supply is provided by a built-in very low drop-out and low noise Regulator. The NCN8026A offers enhanced performances with low VCC output ripple under load-transient conditions, very low shutdown current and 1.8 V-to-5 V logic compatibility. This device is fully compatible with the ISO 7816-3, EMV 4.2, UICC and related standards including STB standards (Nagravision, Irdeto, Conax..). It satisfies the requirements specifying conditional access into Set-Top-Boxes (STB) or Conditional Access Modules (CAM). This smart card interface IC is available in a QFN-24 package providing all the industry-standard features usually required for STB smart card interface.

  • Single IC Card Interface
  • Fully Compatible with ISO7816-3, EMV4.3, UICC and Related Standards Including STB Standards (Nagravision, Conax, Irdeto...)
  • Three Bidirectional Buffered I/O Level Shifters (C4, C7 and C8)
  • 1.8 V, 3 V or 5 V ±5 % Regulated Card Power Supply with ICC = 80 mA and Low VCC Ripple
  • Regulator Power Supply: VDDP = 2.7 V to 5.5 V (@ 1.8 V), 3 V to 5.5 V (@ 3 V) and 4.85 V to 5.5 V (@ 5 V)
  • Independent Power Supply range on Controller Interface such as VDD = 1.6 V to 5.5 V
  • Handles Class A, B and C Smart Cards
  • Support up to 27 MHz input Clock with Internal Division Ratio 1/1, 1/2, 1/4 and 1/8 through CLKDIV1 and CLKDIV2
  • HBM (Human Body Model) ESD Protection on Card Pins up to +8 kV
  • Activation / Deactivation Sequences (ISO7816 Sequencer)
  • Fault Protection Mechanisms Enabling Automatic Device Deactivation in Case of Overload, Overheating, Card Takeoff or Power Supply Dropout(OCP, OTP, UVP)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
24
4 x 4 x 0.95 mm
QFN EP
Smart Card Interface IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  33000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28814
6000+
$0.27807
12000+
$0.27404
24000+
$0.27001
48000+
$0.26598