NCN8024RDWR2G
Smart Card Interface ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: NCN8024RDWR2G
Secondary Manufacturer Part#: NCN8024RDWR2G
- RoHS 10 Compliant
- Tariff Charges
The NCN8024R is a single smart card interface IC. It is dedicated for 3.0V/5.0V smart card reader/writer applications. The card VCC supply is provided by a very low drop-out and low noise regulator (LDO). The device is fully compatible with the ISO7816-3 and EMV standards as well as with standards specifying conditional access in Set-Top-Box (STB) including NDS. The smart card interface IC is available in an SOIC-28 package providing the industry-standard features required by STB smart card interfaces.
- Fully Compatible with ISO7816-3, EMV and Related STB standards including NDS
- Three bidirectional buffered I/O level shifters (C4, C7 and C8 card pins)
- 3.0 V or 5.0 V ±5% Regulated Card Power Supply such as ICC = 70 mA with 3.0 V = VDDP = 5.5V at 3.0 V (Class B) and 4.85 V = VDDP = 5.5V at 5.0 V (Class A)
- Independent Power Supply on Controller Interface (2.7 V = VDD = 5.5 V)
- Handles 5.0 V and 3.0 V Smart Cards (Class A and B)
- Support up to 27 MHz Clock with Internal Division Ratio 1/1, 1/2, 1/4 and 1/8 through CLKDIV1 and CLKDIV2 Pins
- ESD Protection up to ± 8 kV HBM
- Activation / Deactivation Sequences (ISO7816)
- Fault Protection Mechanisms Enabling Automatic Device Deactivation in Case of Overload, Overheating, Card Take-off or Power Supply Drop-Out (OCP, OTP, UVP)
- Interrupt Signal INTb for Card Presence and Faults
- External Under-Voltage Lockout Threshold Adjustment on VDD (PORADJ Pin)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 28 | ||
| 18.05 x 7.6 x 2.36 mm | ||
| SOIC W | ||
| Smart Card Interface IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |