NCN8024DTBR2G
Smart Card Interface ONSSPCAPLFRS;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: NCN8024DTBR2G
Secondary Manufacturer Part#: NCN8024DTBR2G
- RoHS 10 Compliant
- Tariff Charges
The NCN8024 is a single smart card interface. It is dedicated for 3.0 V/5.0 V smart card reader/writer applications. The device is fully compatible with the ISO 7816-3 and EMV standards as well as with standards specifying conditional access in Set-Top-Box (STB) including NDS. An application note detailing how to use and implement the NCN8024 is available under request - reference is AND8452.
- Single Card Interface
- Fully Compatible with ISO 78163, EMV and Related Standards Including NDS
- Three Bidirectional Buffered I/O Level Shifters (C4, C7 and C8 Card Pins)
- 3.0 V or 5.0 V ± 5% Regulated Card Power Supply such as ICC = 75 mA at 3.3 V = VDDP = 5.5 V
- Independent Power Supply on Controller Interface(2.7 V < VDD < 5.5 V)
- Handles 3.0 V and 5.0 V Smart Cards
- Thermal and Short Circuit Protection on all Card Pins
- Support up to 18 MHz Clock with Internal Division Ratio 1/1, 1/2, 1/4 and 1/8 through CLKDIV1 and CLKDIV2 Pins
- ESD Protection on Card Pins up to 8 kV+ (Human Body Model)
- Activation/Deactivation Sequences (ISO7816)
- Fault Protection Mechanisms Enabling Automatic Device Deactivation in Case of Overload, Overheating, Card Takeoff or Power Supply Dropout
- Interrupt Signal INT for Card Presence and Faults
- External Undervoltage Lockout Threshold Adjustment on VDD (PORADJ Pin)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 28 | ||
| 9.8 x 4.5 x 1.05 mm | ||
| TSSOP | ||
| Smart Card Interface IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |