PDP SEO Portlet

NCN6804MNR2G

Smart Card Interface, Dual ONSSPCAPLFRS;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCN6804MNR2G
Secondary Manufacturer Part#: NCN6804MNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCN6804 is a dual interface IC with serial control. It is dedicated for Smart Card/Secure Access Module (SAM) reader/writer applications. It allows the management of two external ISO/EMV cards (Class A, B or C). An SPI bus is used to control and configure the dual interface. The cards are controlled in a multiplexed mode. Two NCN6804 devices (four smart card interfaces) can share one single control bus thanks to a dedicated hardware address pin (S1). An accurate protection system guarantees timely and controlled shutdown in the case of external error conditions. This device is an enhanced version of the NCN6004A, more compact, more flexible and fully compatible with the NCN6001, its single interface counterpart version. It is fully compatible with ISO 7816-3, EMV and GIE-CB standards.

  • Dual Smart Card / SAM Interface with SPI Programming Bus
  • Fully Compatible with ISO 7816-3, EMV and GIE-CB Standards
  • One Protected Bidirectional Buffered I/O Line per Card Port
  • Wide Power Supply Voltage Range: 2.7 VVDDPA/B & VDD5.5 V
  • Programmable/Independent CRD_VCC Supply for Each Smart Card
  • Multiplexed Mode of Operating
  • Handles 1.8 V, 3.0 V and 5.0 V Smart Cards
  • Programmable Rise & Fall Card Clock Slopes (Slow & Fast Modes)
  • Support up to 40 MHz Clock with Internal Programmable Clock (division ratio 1/1, 1/2, 1/4) Managed Independently for Each Card
  • Built-in Programmable CRD_CLK Stop Function handles Low State
  • ESD Protection on Card pins (8 kV, Human Body Model)
  • Activation / Deactivation builtin Sequencer
  • Internal I/O Pull-up Resistor with Resistor Disconnection Option (EN_RPU)
  • 4-Wire Series Bus Interface - SPI

Technical Attributes

Find Similar Parts

Description Value
QFN EP
Surface Mount
32
-40 to 85 °C
5 x 5 x 0.88 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: