NCN6001DTBR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: NCN6001DTBR2G
Secondary Manufacturer Part#: NCN6001DTBR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -25 to 85 °C | ||
| 20 | ||
| 6.6 x 4.5 x 1.05 mm | ||
| TSSOP | ||
| Compact Smart Card Interface IC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |