NCN5151MNTWG
M-BUS Slave Transceiver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Communication & Networking, Optical Transceivers, Other Optical Transceivers
Avnet Manufacturer Part #: NCN5151MNTWG
Secondary Manufacturer Part#: NCN5151MNTWG
- RoHS 10 Compliant
- Tariff Charges
- Single-chip M-BUS transceiver
- 2 and 3-Wire Low Power Modes with Selection Input Pins
- Integrated 3.3V VDD LDO Regulator with Extended Peak Current Capability of 15 mA
- Supports Powering Slave Device from the Bus
- Adjustable Constant Current Sink Up to 6 Units Load in M-Bus Mode
- Adjustable Current Limit up to 2 Unit Loads in Low Power Mode
- Current budget of 0.88 mA minimum for external circuits
- Low turn ON/OFF Levels for Low Bus Voltage Operation
- Polarity independant
- Power-Fail function (M-BUS mode)
- UART Communication speeds up to 38400 baud
- Fast Startup - No External Transistor required on STC Pin
- Industrial Ambient Temperature Range of -40°C to +85°C
- These are Pb-free Devices
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |