PDP SEO Portlet

NCN5150SOICGEVB

Evaluation Board, NCN5150DG, NCN5150DR2G Wired M-BUS Transceiver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCN5150SOICGEVB
Secondary Manufacturer Part#: NCN5150SOICGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCN5150SOICGEVB is an evaluation board that demonstrates the NCN5150 M-BUS transceiver in SOIC a package. This evaluation board includes all external components needed for operating NCN5150 and demonstrate the small PCB surface area such an implementation requires. The NCN5150 is a single-chip integrated transceiver for use in two-wire Meter Bus (M-BUS) devices and repeaters. The transceiver provides all of the functions needed to satisfy the European Standards EN 13757-2 and EN 1434-3 describing the physical layer requirements for M-BUS. The NCN5150 can provide communication up to the maximum M-BUS communication speed of 38,400 baud (half-duplex). Applications include multi-energy utility meters, water, gas, electricity and heating systems.

  • Single-chip MBUS transceiver
  • UART communication speeds Up to 38,400baud
  • Integrated 3.3V VDD LDO regulator with extended peak current
  • Adjustable I/O levels, capability of 15mA
  • Supports powering server device from the bus or from external power supply
  • Extended current budget for external circuits: minimum 0.8mA
  • Adjustable constant current sink up to 2 or 6 unit loads depending on the package
  • Polarity independent, power-fail function
  • Fast startup, no external transistor required on STC pin
  • Industrial ambient temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$64.10256
20+
$62.5
40+
$61.7284
80+
$60.97561
160+
$60.24096