PDP SEO Portlet

NCN5150MNTWG

Wired M-BUS Slave Transceiver

Manufacturer:onsemi
Avnet Manufacturer Part #: NCN5150MNTWG
Secondary Manufacturer Part#: NCN5150MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single-chip MBUS Transceiver
  • UART Communication Speeds Up to 38400 baud
  • Integrated 3.3 V VDD LDO Regulator with Extended Peak Current Capability of 15 mA
  • Supports Powering Slave Device from the Bus or from External Power Supply
  • Adjustable I/O Levels
  • Adjustable Constant Current Sink up to 2 or 6 Unit Loads Depending on the Package
  • Low Bus Voltage Operation
  • Extended Current Budget for External Circuits: at least 0.88 mA
  • Polarity Independent
  • Power-Fail Function
  • Fast Startup - No External Transistor Required on STC Pin
  • Industrial Ambient Temperature Range of -40°C to +85°C
  • Available in:
    - 16-pin SOIC (Pin-to-pin compatible with TSS721A)
    - 20-pin QFN
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
1
1
42, 9.2, 9.7 V
-40 to 85 °C
20NQFP
20
4 x 4 x 0.95(Max)
No
Industrial
NQFP
Wired M-BUS Slave Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.20013
5000+
$1.15568
10000+
$1.1252
20000+
$1.1194
40000+
$1.1136