PDP SEO Portlet

NCN5120MNTWG

KNX Transceiver for Twisted Pair Networks - NOT RECOMMENDED FOR NEW DESIGNS KNX Transceiver for Twi

Manufacturer:onsemi
Avnet Manufacturer Part #: NCN5120MNTWG
Secondary Manufacturer Part#: NCN5120MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCN5120 is the first IC from ON Semiconductor's family of KNX transceivers, handling the transmission and reception of data on the bus. It integrates a 20 V regulator and two high efficient DC-DC converters generating a fixed 3.3 V and a selectable 3.3 to 21 V regulated voltage from the bus with 100 mA drive capability each. This transceiver is ideal for high power applications and has been designed to reduce the bill of materials while supporting safe and reliable coupling to the bus thanks to features such as selectable current slope, bus voltage and temperature monitoring.

  • KNX certified EIB transceiver with embedded PHY and MAC layers (TP1-256)
  • KNX communication speed of 9600 Bauds
  • Two high efficient DC-DC converters generating board supply:
    - DC-DC1 : fixed 3.3 V
    - DC-DC2 : adjustable between 3.3 and 21 V
  • 20 V linear regulator
  • Configurable fan-in model (up to 2 virtual nodes) and current slopes
  • Supervision of KNX bus voltage
  • Control and monitoring of the DC-DC converters
  • Configurable amount of repetition
  • Buffering of sent data frames
  • Optional auto acknowledge
  • Supports Analog Mode
  • Supports Sleep Mode
  • Selectable UART/SPI interfaceandbaud rate to Host Controller
  • Comprehensive clocking system
    - Operates with industry standard low cost 16 MHz quartz
    - Can generate 8/16 MHz clock for the external MCU
  • Operating temperature range -25 C to +85 C
  • Household appliances

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
1
1
1.5 V
40QFN EP
40
6 x 6 x 0.95 mm
No
QFN EP
KNX Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$6.63
6000+
$6.46425
12000+
$6.4311
24000+
$6.39795
48000+
$4.52222