PDP SEO Portlet

NCN5110MNTWG

KNX Bit Transceiver for Twisted Pair Networks

Manufacturer:onsemi
Avnet Manufacturer Part #: NCN5110MNTWG
Secondary Manufacturer Part#: NCN5110MNTWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCN5110 is a receiver-transmitter IC suitable for use in KNX twisted pair networks (KNX TP1-256). It supports the connection of actuators, sensors, microcontrollers, switches or other applications in a building network. NCN5110 handles the transmission and reception of active pulses on the bus. It generates from the unregulated bus voltage stabilized voltages for its own power needs as well as to power external devices, for example, a microcontroller. NCN5110 assures safe coupling to and decoupling from the bus. Bus monitoring warns the external microcontroller in case of loss of power so that critical data can be stored in time.

Supervision of KNX Bus Voltage and Current Supports Bus Current Consumption up to 40 mA High Efficient DC-DC Converters 3.3 V Fixed 1.2 V to 21 V Selectable Control and Monitoring of Power Regulators Linear 20 V Regulator Direct Coupling of Analog Signaling to Host No Crystal Required Optional Clock of 8 or 16 MHz for External Devices Temperature Monitoring Extended Operating Temperature Range -40°C to +105°C These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
1
1
5.5, 1.8 V
-40 to 105 °C
40QFN
T/R
40
6 x 6 x 0.95(Max)
0
Extended Industrial
KNX Transceiver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.28205
6000+
$3.2
12000+
$3.16049
24000+
$3.12195
48000+
$3.104