PDP SEO Portlet

NCN26010XMNTXG

Ethernet Controller, 10 Mb/s, Single-Pair, MAC + PHY, 802.3cg, 10BASE-T1S Compliant

Manufacturer:onsemi
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: NCN26010XMNTXG
Secondary Manufacturer Part#: NCN26010XMNTXG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCN26010XMNTXG is a 10 Mb/s industrial Ethernet MAC + PHY IC controller in a 32 pin QFN package. The NCN26010 device is an IEEE 802.3cg compliant Ethernet transceiver including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE-T1S PHY designed for industrial multi-drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. NCN26010 communicates to host MCUs via the Open Alliance MACPHY SPI protocol.

  • 10BASE-T1S – IEEE 802.3cg compliant
  • 3.3V supply voltage
  • Two configurable digital outputs that can drive low current LEDs
  • Integrated MAC and 10BASE-T1S PHY
  • Open alliance compatible SPI interface for exchanging configuration and data frames to host
  • Supports IEEE802.3 CSMA/CD collision detection
  • PLCA through local configuration for collision-free operation on a shared medium (multi drop)
  • Enhanced noise immunity mode, allowing communication at noise levels exceeding IEEE 802.3cg
  • Supports 8 nodes over 25 m UTP cable, support for bootstrap in isolated mode
  • Fast start-up: 100ms

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.20513
8000+
$3.125
16000+
$3.08642
32000+
$3.04878
64000+
$3.01205