PDP SEO Portlet

NCL30488B2DR2G

Single Stage CC/CV PSR Controller 138 VDC Brown Out

Manufacturer:onsemi
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: NCL30488B2DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
25 V
null
Isolated
7 Pins
125 °C
-40 °C
null
14 V
null
null
null
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  5,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.468
2500+
$0.468
5000+
$0.464
10000+
$0.4574
20000+
$0.4508
40000+
$0.4442
SubTotal:
$1,170.00