NCL30170ADR2G
Direct AC Drive LED Driver for Power Factor Correction and Precise Constant Current Regulation HVDIM - Analog Dimming 0 - 3 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Analog|Phase Cut | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 4 | ||
| -40 to 125 °C | ||
| 10SOIC | ||
| 10 | ||
| Extended Industrial | ||
| SOIC | ||
| Linear, Constant Current, Constant C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |