NCL30088DDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: NCL30088DDR2G
Secondary Manufacturer Part#: NCL30088DDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 13.5, 16.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| SOIC | ||
| 150 kHz | ||
| 65 kHz | ||
| Constant Current, Flyback | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |