PDP SEO Portlet

NCL30082DDR2G

Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback dimmable

Manufacturer:onsemi
Avnet Manufacturer Part #: NCL30082DDR2G
Secondary Manufacturer Part#: NCL30082DDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCL30082 is a PWM current mode controller targeting isolated flyback and non-isolated buck-boost constant current topologies. The controller operates in a quasi-resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an optocoupler. The device is highly integrated with a minimum number of external components.A robust suite of safety protection is built in to simplify the design.The device supports analog/digital dimming and thermal foldback. While the NCL30082 has integrated fixed overvoltage protection, the designer has the option to program a lower OVP level.

  • Primary Side Sensing
  • Wide VCC Range
  • Precise LED Current Regulation of ± 1% typical
  • 0.9 PF with passive valley fill
  • User Programmable Thermal Foldback
  • Analog and Digital Dimming Input
  • Secondary Diode Short Protection
  • VCC Undervoltage and overvoltage protection
  • Shorted Current Sense Fault Detection
  • Latched and Auto-recoverable versions
  • Wide Temperature range of -40 to 125 °C
  • Input Line Voltage Sensing
  • Open and Shorted Output LED Protection

Technical Attributes

Find Similar Parts

Description Value
No
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
1
No
8.2, 20 V
-40 to 125 °C
125 °C
-40 °C
500 mA
200 V
8SOIC
8
5(Max) x 4(Max) x 1.5(Max)
No
SOIC
65 kHz
Constant Current, Flyback
40 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.44286
5000+
$0.41892
10000+
$0.41454
20000+
$0.41242
40000+
$0.41031