NCL30082BDR2G
Dimmable Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with thermal foldback
- RoHS 10 Compliant
- Tariff Charges
The NCL30082 is a PWM current mode controller targeting isolated flyback and non-isolated buck-boost constant current topologies. The controller operates in a quasi-resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an optocoupler. The device is highly integrated with a minimum number of external components.A robust suite of safety protection is built in to simplify the design.The device supports analog/digital dimming and thermal foldback. While the NCL30082 has integrated fixed overvoltage protection, the designer has the option to program a lower OVP level.
- Primary Side Sensing
- Wide VCC Range
- Precise LED Current Regulation of ± 1% typical
- 0.9 PF with passive valley fill
- User Programmable Thermal Foldback
- Analog and Digital Dimming Input
- Secondary Diode Short Protection
- VCC Undervoltage and overvoltage protection
- Shorted Current Sense Fault Detection
- Latched and Auto-recoverable versions
- Wide Temperature range of -40 to 125 °C
- Input Line Voltage Sensing
- Open and Shorted Output LED Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| No | ||
| 5.5, 2.7, 3.3 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| SOIC | ||
| 65 kHz | ||
| Constant Current, Flyback | ||
| 40 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |