PDP SEO Portlet

NCL30059BDR2G

LED Driver, High-Voltage Half-Bridge Controller 610 ns Dead-Time

Manufacturer:onsemi
Avnet Manufacturer Part #: NCL30059BDR2G
Secondary Manufacturer Part#: NCL30059BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCL30059BDR2G is a high-voltage half-bridge controller for LED lighting applications. It is a self oscillating high voltage MOSFET driver primarily tailored for LED driver applications using half bridge topology. LLC and LCC configurations are supported with optimized wide range control offered by the latter for Constant Current (CC) applications. Due to its proprietary 600V technology, the driver is useful for bulk voltages utilized in 277VAC lighting applications. Operating frequency of the driver can be adjusted from 25KHz to 250KHz using a single resistor. Adjustable brown-out protection assures correct bulk voltage operating range. An internal 100ms PFC delay timer ensures the converter is enabled after the bulk voltage is fully stabilized. The device provides fixed dead-time which helps to lower the shoot-through current. Applications includes LED electronic control gear, LED driver power supplies, power supplies for LED signage, AC-DC low ripple LED drivers.

  • Wide operating frequency range from 25 to 250KHz
  • Minimum frequency adjust accuracy of 3%, 100ms PFC delay timer
  • Adjustable brown-out protection for a simple PFC association, 0.6µs fixed dead time
  • ±2% PSR current regulation
  • Latched Input for severe fault conditions, e.g. overtemperature or OVP
  • Internal 16V VCC clamp
  • Low startup current of 50A maximum, operation up to 600V bulk voltage
  • 1A / 0.5A peak current sink / source drive capability
  • SOIC8 package, supports outdoor use: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1786  Mult:1  
USD $:
1786+
$0.98
3572+
$0.975
7144+
$0.97
14288+
$0.965
28576+
$0.96