PDP SEO Portlet

NCL30051LEDGEVB

90-265V AC 60W ISO CC EVB

Manufacturer:onsemi
Avnet Manufacturer Part #: NCL30051LEDGEVB
Secondary Manufacturer Part#: NCL30051LEDGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCL30051 is a combination of a power factor correction (PFC) and half-bridge resonant controller optimized for off-line LED lighting applications.The device integrates all the features needed to implement a hightly efficient and small form factor LED driver.It contains a critical conduction mode (CrM) fixed on time boost controller and a half-bridge resonant controller with a built-in 600 V high side gate driver.The half-bridge stage operates at a fixed frequency - greatly simplifying the control implementation.The output (current or voltage)regulation can be achieved by adjusting the PFC stage output voltage based on a feedback signal generated external to the controller.This device includes an enable input on the FFC feedback pin, PFC open feedback protection, and PFC overvoltage and undervoltage detectors. Other features included in the NCL30051 are a 600 V startup circuit and an adjustable frequency oscillator with a divide by 2 circuit to assure a balanced duty ratio.Controller sequencing is built-in simplying the system design.

  • Voltage-mode CrM fixed on time PFC boost controller
  • PFC Open Feedback Loop Protection
  • PFC Bulk Undervoltage and Overvoltage Detectors
  • Fixed Frequency Resonant Half-bridge Controller
  • 600 V High Side Gate Driver
  • Up to 600 V Startup Circuit
  • Half Bridge Disable input

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: