NCL30030B3DR2G
Power Factor Controller (PPFC) & Quasi-Resonant Flyback Controller, optimized for LED Lighting with Fixed PFC output level over line and auto-recoverable Fault Handling
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, AC / DC LED Drivers
Avnet Manufacturer Part #: NCL30030B3DR2G
Secondary Manufacturer Part#: NCL30030B3DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| None | ||
| Pure Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 0.8 A | ||
| 16SOIC | ||
| 16 | ||
| 10(Max) x 3.9 x 1.5(Max) | ||
| Extended Industrial | ||
| SOIC | ||
| 150 kHz | ||
| Boost, Flyback, Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |