PDP SEO Portlet

NCL30030B2DR2G

Power Factor Controller (PPFC) & Quasi-Resonant Flyback Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: NCL30030B2DR2G
Secondary Manufacturer Part#: NCL30030B2DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
None
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
0 to 80 °C
0.8 A
16SOIC
16
10(Max) x 3.9(Max) x 1.5(Max)
Extended Industrial
SOIC
150 kHz
Boost|Flyback|Resonant

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: